Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4018T-103E/LT
Newark Part No.25R4726
Product RangeSingle 128-Tap Volatile Digital Pots
Technical Datasheet
4,440 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.721 |
| 10+ | $0.658 |
| 25+ | $0.594 |
| 50+ | $0.578 |
| 100+ | $0.562 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4018T-103E/LT
Newark Part No.25R4726
Product RangeSingle 128-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance10kohm
No. of PotsSingle
Control InterfaceI2C
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Potentiometer IC Case StyleSC-70
No. of Pins6Pins
No. of Steps128
Temperature Coefficient150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 128-Tap Volatile Digital Pots
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Single I2C™ potentiometer to GND with I2C interface and volatile memory in SC70 package
- 10Kohm resistance version
- 75ohm wiper resistance (typical), VDD operating range from 1.8V to 5.5V
- Zero scale to full scale wiper operation, power-on default wiper setting (mid-scale)
- Ratiometric (potentiometer) is 10ppm typical low tempco
- Simple I2C protocol with read and write commands, brown-out reset protection
- Supply voltage range from 2.7 to 5.5VAC, 1.8 to 5.5VDC (TA = +25°C)
- Resolution is 128Taps typ (VDD = 5.5V, TA = +25°C)
- Bandwidth -3dB is 1MHz typ ( 10Kohm, code = 3Fh, VDD = 5.5V, TA = +25°C)
- 6 pin SC-70 package, extended operating temperature range from -40 to 125°C
Technical Specifications
End To End Resistance
10kohm
Control Interface
I2C
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
6Pins
Temperature Coefficient
150ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
1.8V
Potentiometer IC Case Style
SC-70
No. of Steps
128
Operating Temperature Min
-40°C
Product Range
Single 128-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability