New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Digital Potentiometers
                      4. Volatile Digital Potentiometers
                      Print Page

                      MCP4018T-104E/LT

                      Volatile Digital Potentiometer, 100 kohm, Single, I2C, Linear, ± 20%, 1.8 V

                      Date/Lot Code

                      MICROCHIP MCP4018T-104E/LT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP4018T-104E/LT
                      Newark Part No.87R0097
                      Product RangeSingle 128-Tap Volatile Digital Pots
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,304 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.689
                      10+$0.675
                      25+$0.594
                      50+$0.578
                      100+$0.562
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP4018T-104E/LT
                      Newark Part No.87R0097
                      Product RangeSingle 128-Tap Volatile Digital Pots
                      Technical Datasheet

                      Data Sheet

                      End To End Resistance100kohm
                      No. of PotsSingle
                      Control InterfaceI2C
                      Track TaperLinear
                      Resistance Tolerance± 20%
                      Supply Voltage Min1.8V
                      Supply Voltage Max5.5V
                      Potentiometer IC Case StyleSC-70
                      No. of Pins6Pins
                      No. of Steps128
                      Temperature Coefficient50ppm/°C
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeSingle 128-Tap Volatile Digital Pots
                      Automotive Qualification StandardAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Single I2C™ potentiometer to GND with I2C interface and volatile memory in SC70
                      • 100Kohm resistance
                      • 75ohm wiper resistance (typical), VDD operating range from 1.8V to 5.5V
                      • Zero scale to full scale wiper operation, power-on default wiper setting (mid-scale)
                      • Ratiometric (potentiometer) is 10ppm typical low tempco
                      • Simple I2C protocol with read and write commands, brown-out reset protection
                      • Supply voltage range from 2.7 to 5.5VAC, 1.8 to 5.5VDC (TA = +25°C)
                      • Resolution is 128Taps typ (VDD = 5.5V, TA = +25°C)
                      • Bandwidth -3dB is 100MHz typ (100Kohm, code = 3Fh, VDD = 5.5V, TA = +25°C)
                      • 6 pin SC-70 package, extended operating temperature range from -40 to 125°C

                      Technical Specifications

                      End To End Resistance

                      100kohm

                      Control Interface

                      I2C

                      Resistance Tolerance

                      ± 20%

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      6Pins

                      Temperature Coefficient

                      50ppm/°C

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Pots

                      Single

                      Track Taper

                      Linear

                      Supply Voltage Min

                      1.8V

                      Potentiometer IC Case Style

                      SC-70

                      No. of Steps

                      128

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Single 128-Tap Volatile Digital Pots

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (4)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.