Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP40D18T-502E/LT
Newark Part No.
Full Reel25R7943
Re-Reel73R9787
Cut Tape73R9787
Product RangeSingle 128-Tap Volatile Digital Pots
Your Part Number
1,929 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.742 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.742 |
| 10+ | $0.683 |
| 25+ | $0.623 |
| 50+ | $0.604 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.579 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP40D18T-502E/LT
Newark Part No.
Full Reel25R7943
Re-Reel73R9787
Cut Tape73R9787
Product RangeSingle 128-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance5kohm
Control InterfaceI2C, Serial
No. of PotsSingle
Track TaperLinear
Supply Voltage Min1.8V
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageSC-70
No. of Pins6Pins
Potentiometer IC Case StyleSC-70
IC MountingSurface Mount
No. of Steps128
Temperature Coefficient150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 128-Tap Volatile Digital Pots
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
I2C, Serial
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
SC-70
Potentiometer IC Case Style
SC-70
No. of Steps
128
Operating Temperature Min
-40°C
Product Range
Single 128-Tap Volatile Digital Pots
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
5kohm
No. of Pots
Single
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
No. of Pins
6Pins
IC Mounting
Surface Mount
Temperature Coefficient
150ppm/°C
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP40D18T-502E/LT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
