Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP41010-I/P
Newark Part No.26M1278
Product RangeSingle 256-Tap Volatile Digital Pots
Technical Datasheet
291 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.170 |
10+ | $1.990 |
25+ | $1.800 |
50+ | $1.770 |
120+ | $1.740 |
540+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP41010-I/P
Newark Part No.26M1278
Product RangeSingle 256-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance10kohm
No. of PotsSingle
Control InterfaceSerial, SPI
Track TaperLinear
Resistance Tolerance-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleDIP
No. of Pins8Pins
No. of Steps256
Temperature Coefficient± 800ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 256-Tap Volatile Digital Pots
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCP41010-I/P is a single digital potentiometer with SPI™ interface. The wiper position of the varies linearly and is controlled via an industry-standard SPI interface. The devices consume <lt/>1µA during static operation. A software shutdown feature is provided that disconnects the “A” terminal from the resistor stack and simultaneously connects the wiper to the “B” terminal. The wiper is reset to the mid-scale position (80h) upon power-up. The RS (reset, active low) pin implements a hardware reset and also returns the wiper to mid-scale.
- 256 taps for each potentiometer, SPI™ serial interface (mode 0,0 and 1,1)
- Low power CMOS technology
- Supply current, static is 0.01µA typ (active low CS/SHDN/RS = VDD = 5.5V, SO = Open, TA = +25°C)
- Shutdown feature open circuits of all resistors for maximum power savings
- Operating voltage range from 2.7 to 5.5V (VDD = 5V, VSS = 0V, VB = 0V, TA = +25°C)
- Rheostat tempco is 800ppm/°C typ (VDD = 5V, VSS = 0V, VB = 0V, TA = +25°C)
- Differential non-linearity is ±1/4LSB typ (VDD = 5V, VSS = 0V, VB = 0V, TA = +25°C)
- Integral non-linearity is ±1/4LSB typ (VDD = 5V, VSS = 0V, VB = 0V, TA = +25°C)
- Full scale error is -0.7LSB typ (Code FFh, VDD = 5V, TA = +25°C)
- 8 pin PDIP package, industrial operating temperature range from -40 to 85°C
Technical Specifications
End To End Resistance
10kohm
Control Interface
Serial, SPI
Resistance Tolerance
-
Supply Voltage Max
5.5V
No. of Pins
8Pins
Temperature Coefficient
± 800ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
2.7V
Potentiometer IC Case Style
DIP
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Single 256-Tap Volatile Digital Pots
MSL
-
Technical Docs (3)
Alternatives for MCP41010-I/P
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability