Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4161-502E/P
Newark Part No.77M2746
Product RangeSingle 257-Tap Non-volatile Digital Pots
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
120+ | $1.150 |
540+ | $1.110 |
Price for:Each
Minimum: 360
Multiple: 60
$414.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4161-502E/P
Newark Part No.77M2746
Product RangeSingle 257-Tap Non-volatile Digital Pots
Technical Datasheet
End To End Resistance5kohm
No. of PotsSingle
Control InterfaceSPI
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleDIP
No. of Pins8Pins
No. of Steps257
Temperature Coefficient150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 257-Tap Non-volatile Digital Pots
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCP4161-502E/P is a 7/8-bit Single/Dual SPI Digital Potentiometer with non-volatile memory. The MCP41/424X 8-bit (257 wiper steps) digital potentiometer comes with an EEPROM and SPI compatible interface. This device offers WiperLock™ technology which allows the user unlimited reprogramming and locking of the wiper setting. It is useful for equipment that requires factory trimming or recalibration.
- 8-bit: 256 resistors with taps to VSS and VDD
- SPI compatible interface
- Automatic recall of potentiometer wiper settings
- 5, 10, 50 and 100kΩ Resistance values
- Low Tempco
- 100Ω Typical low wiper resistance
- WiperLock™ technology to secure the EEPROM
- Low-power operation - 1µA maximum static current
Applications
Consumer Electronics, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
End To End Resistance
5kohm
Control Interface
SPI
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
8Pins
Temperature Coefficient
150ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
2.7V
Potentiometer IC Case Style
DIP
No. of Steps
257
Operating Temperature Min
-40°C
Product Range
Single 257-Tap Non-volatile Digital Pots
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate