Print Page
Image is for illustrative purposes only. Please refer to product description.
385 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.750 |
10+ | $1.650 |
25+ | $1.530 |
50+ | $1.490 |
100+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4161-502E/SN
Newark Part No.22AC3129
Technical Datasheet
End To End Resistance5kohm
No. of PotsSingle
Control InterfaceSPI
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleNSOIC
No. of Pins8Pins
No. of Steps257
Temperature Coefficient± 150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCP4161-502E/SN is an 8bit, single SPI digital POT with non-volatile memory. It offers a wide range of product offerings using an SPI interface. WiperLock Technology allows application-specific calibration settings to be secured in the EEPROM.
- SPI control interface, EE memory type, WiperLock technology
- NV wiper POR wiper setting, 75ohm wiper - RW
- 257 number of steps, VDD operating range from 2.7V to 5.5V
- Zero-scale to full-scale wiper operation
- Ratiometric (Potentiometer) is 15ppm typical low tempco
- Automatic recall of saved wiper setting, WiperLock™ Technology
- SPI serial interface (10 MHz, modes 0,0 and 1,1), high-speed read/writes to wiper registers
- Read/write to data EEPROM registers, serially enabled EEPROM write protect
- Shutdown pin (active-low SHDN), terminal Control (TCON) Register
- 8 pin NSOIC package, extended operating temperature range from -40 to 125°C
Technical Specifications
End To End Resistance
5kohm
Control Interface
SPI
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
8Pins
Temperature Coefficient
± 150ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
2.7V
Potentiometer IC Case Style
NSOIC
No. of Steps
257
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability