Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4261-104E/P
Newark Part No.91R1183
Product RangeDual 257-Tap Non-volatile Digital Pots
Your Part Number
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.730 |
| 25+ | $1.560 |
| 60+ | $1.500 |
| 120+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4261-104E/P
Newark Part No.91R1183
Product RangeDual 257-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance100kohm
No. of PotsDual
Control InterfaceSPI
Track TaperLinear
Supply Voltage Min2.7V
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins14Pins
IC MountingThrough Hole
Potentiometer IC Case StyleDIP
No. of Steps257
Temperature Coefficient150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 257-Tap Non-volatile Digital Pots
Automotive Qualification StandardAEC-Q100
QualificationAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCP4261-104E/P is an 8bit, dual SPI digital POT with non-volatile memory. It offers a wide range of product offerings using an SPI interface. WiperLock Technology allows application-specific calibration settings to be secured in the EEPROM.
- SPI control interface, EE memory type, WiperLock technology
- NV wiper POR wiper setting, 75ohm wiper - RW
- 257 number of steps, VDD operating range from 2.7V to 5.5V
- Zero-scale to full-scale wiper operation
- Ratiometric (Potentiometer) is 15ppm typical low tempco
- Automatic recall of saved wiper setting, WiperLock™ Technology
- SPI serial interface (10 MHz, modes 0,0 and 1,1), high-speed read/writes to wiper registers
- Read/write to data EEPROM registers, serially enabled EEPROM write protect
- Shutdown pin (active-low SHDN), terminal Control (TCON) Register
- 14 pin DIP package, extended operating temperature range from -40 to 125°C
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Dual
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
DIP
IC Mounting
Through Hole
No. of Steps
257
Operating Temperature Min
-40°C
Product Range
Dual 257-Tap Non-volatile Digital Pots
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
100kohm
Control Interface
SPI
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
14Pins
Potentiometer IC Case Style
DIP
Temperature Coefficient
150ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
MSL
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability