Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4341-503E/ST
Newark Part No.52R9997
Product RangeQuad 129-Tap Non-volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 148+ | $1.530 |
Price for:Each
Minimum: 296
Multiple: 74
$452.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4341-503E/ST
Newark Part No.52R9997
Product RangeQuad 129-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance50kohm
No. of PotsQuad
Control InterfaceSerial, SPI
Supply Voltage Min5.5V
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Max2.7V
IC Case / PackageTSSOP
No. of Pins20Pins
IC MountingSurface Mount
Potentiometer IC Case StyleTSSOP
No. of Steps129
Temperature Coefficient15ppm/°C
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeQuad 129-Tap Non-volatile Digital Pots
Automotive Qualification Standard-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Quad
Supply Voltage Min
5.5V
Resistance Tolerance
± 20%
IC Case / Package
TSSOP
IC Mounting
Surface Mount
No. of Steps
129
Operating Temperature Min
125°C
Product Range
Quad 129-Tap Non-volatile Digital Pots
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
50kohm
Control Interface
Serial, SPI
Track Taper
Linear
Supply Voltage Max
2.7V
No. of Pins
20Pins
Potentiometer IC Case Style
TSSOP
Temperature Coefficient
15ppm/°C
Operating Temperature Max
-40°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
