Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4461-103E/ML
Newark Part No.27T2890
Product RangeQuad 257-Tap Non-volatile Digital Pots
Your Part Number
Technical Datasheet
273 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $2.510 |
| 25+ | $2.270 |
| 50+ | $2.170 |
| 182+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4461-103E/ML
Newark Part No.27T2890
Product RangeQuad 257-Tap Non-volatile Digital Pots
Technical Datasheet
End To End Resistance10kohm
No. of PotsQuad
Control InterfaceI2C
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleQFN
No. of Pins20Pins
No. of Steps257
Temperature Coefficient15ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 257-Tap Non-volatile Digital Pots
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Quad nonvolatile 8bit potentiometer I2C digital POT with nonvolatile memory
- Quad resistor network, zero scale to full scale wiper operation
- Potentiometer wiper configuration, I²C control
- EE memory type, WiperLock technology, NV wiper POR wiper setting
- 257 number of taps, supply voltage range from 2.7 to 5.5V (TA = +25°C)
- Zero scale to full scale wiper operation
- Resistance (±20%) is 10Kohm typ (VDD = 5.5V, TA = +25°C)
- Ratiometric (potentiometer) is 15ppm typical
- Automatic recall of saved wiper setting, WiperLock™ Technology, 5 general purpose memory locations
- 20 pin QFN package, extended operating temperature range from -40 to 125°C
Technical Specifications
End To End Resistance
10kohm
Control Interface
I2C
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
20Pins
Temperature Coefficient
15ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Pots
Quad
Track Taper
Linear
Supply Voltage Min
2.7V
Potentiometer IC Case Style
QFN
No. of Steps
257
Operating Temperature Min
-40°C
Product Range
Quad 257-Tap Non-volatile Digital Pots
MSL
MSL 1 - Unlimited
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability