Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4532-503E/MS
Newark Part No.77M2855
Product RangeSingle 129-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.742 |
Price for:Each
Minimum: 600
Multiple: 100
$445.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4532-503E/MS
Newark Part No.77M2855
Product RangeSingle 129-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance50kohm
Control InterfaceI2C, Serial
No. of PotsSingle
Supply Voltage Min5.5V
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Max1.8V
IC Case / PackageMSOP
No. of Pins8Pins
Potentiometer IC Case StyleMSOP
IC MountingSurface Mount
No. of Steps129
Temperature Coefficient50ppm
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 129-Tap Volatile Digital Pots
QualificationAEC-Q100
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
I2C, Serial
Supply Voltage Min
5.5V
Resistance Tolerance
± 20%
IC Case / Package
MSOP
Potentiometer IC Case Style
MSOP
No. of Steps
129
Operating Temperature Min
125°C
Product Range
Single 129-Tap Volatile Digital Pots
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
50kohm
No. of Pots
Single
Track Taper
Linear
Supply Voltage Max
1.8V
No. of Pins
8Pins
IC Mounting
Surface Mount
Temperature Coefficient
50ppm
Operating Temperature Max
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
