Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP45HV51-502E/ST
Newark Part No.53X3301
Product RangeSingle 256 -Tap volatile Digital Pots
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 192+ | $1.600 |
Price for:Each
Minimum: 288
Multiple: 96
$460.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP45HV51-502E/ST
Newark Part No.53X3301
Product RangeSingle 256 -Tap volatile Digital Pots
Technical Datasheet
End To End Resistance5kohm
No. of PotsSingle
Control InterfaceI2C
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min10V
Supply Voltage Max36V
Potentiometer IC Case StyleTSSOP
No. of Pins14Pins
No. of Steps255
Temperature Coefficient± 100ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 256 -Tap volatile Digital Pots
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCP45HV51 is a single-channel, high voltage digital potentiometer (Digipot) family that supports 10V ~36V or +/-5V to +/-18V power rails.
- Wide Operating Voltage: - Analog: 10V to 36V; - Digital: 2.7V to 5.5V 1.8V to 5.5V (VL <lt/> V- + 2.7V)
- RAB Resistance Options: 5kΩ; 10kΩ; 50kΩ; 100kΩ
- I2C Serial Interface - 100 kHz; 400kHz and 3.4MHz
- 500kHz Typical Bandwidth (-3 dB) Operation (5.0 kΩ Device)
Technical Specifications
End To End Resistance
5kohm
Control Interface
I2C
Resistance Tolerance
± 20%
Supply Voltage Max
36V
No. of Pins
14Pins
Temperature Coefficient
± 100ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
10V
Potentiometer IC Case Style
TSSOP
No. of Steps
255
Operating Temperature Min
-40°C
Product Range
Single 256 -Tap volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate