Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4651-104E/ST
Newark Part No.91R1237
Product RangeSingle 257-Tap Volatile Digital Pots
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.320 |
10+ | $1.210 |
25+ | $1.100 |
50+ | $1.050 |
192+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4651-104E/ST
Newark Part No.91R1237
Product RangeSingle 257-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance100kohm
No. of PotsDual
Control InterfaceI2C, Serial
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Potentiometer IC Case StyleTSSOP
No. of Pins14Pins
No. of Steps257
Temperature Coefficient50ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 257-Tap Volatile Digital Pots
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCP4651-104E/ST is a dual nonvolatile 8-bit digital potentiometer. It offers a wide range of product offerings using an I2C interface.
- Zero-scale to full-scale wiper operation
- I2C control, RAM memory type, mid-scale POR wiper setting
- 257 number of steps, power supply voltage range from 1.8V to 5.5V
- High speed read/write to wiper, increment/decrement of wiper
- Resistor network terminal disconnect feature via the terminal control (TCON) register
- Resistance is 100Kohm typ (VDD = 5.5V, TA = +25°C, ±20%)
- Resolution is 257Taps (8-bit, VDD = 5.5V, TA = +25°C)
- Bandwidth -3dB is 100KHz typ (8-bit, Code = 80h, VDD = 5.5V, TA = +25°C)
- Potentiometer integral non-linearity is ±0.5Lsb typ (8-bit, 3.0 to 5.5V, TA = +25°C)
- 14-lead TSSOP package, extended temperature range from -40°C to +125°C
Technical Specifications
End To End Resistance
100kohm
Control Interface
I2C, Serial
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
14Pins
Temperature Coefficient
50ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Pots
Dual
Track Taper
Linear
Supply Voltage Min
1.8V
Potentiometer IC Case Style
TSSOP
No. of Steps
257
Operating Temperature Min
-40°C
Product Range
Single 257-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability