New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Digital-to-Analog Converters - DAC
                      Print Page

                      MCP47FEB02A0-E/ST

                      Digital to Analog Converter, 8 bit, 3.4 MSPS, I2C, 1.8V to 5.5V, TSSOP, 8 Pins

                      MICROCHIP MCP47FEB02A0-E/ST
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP47FEB02A0-E/ST
                      Newark Part No.45Y5929
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.782
                      10+$0.782
                      25+$0.782
                      50+$0.782
                      100+$0.782
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP47FEB02A0-E/ST
                      Newark Part No.45Y5929
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)8bit
                      Sampling Rate3.4MSPS
                      Data InterfaceI2C
                      Supply Voltage Range1.8V to 5.5V
                      Supply Voltage Range1.8V to 5.5V
                      ADC / DAC Case StyleTSSOP
                      No. of Pins8Pins
                      Input Channel TypeDifferential
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MCP47FEB02A0-E/ST is an 8bit dual voltage output nonvolatile digital-to-analog converter with I²C™ interface and nonvolatile memory. The VREF pin, the device VDD, or the internal bandgap voltage can be selected as the DAC’s reference voltage. When VDD is selected, VDD is connected internally to the DAC reference circuit. When the VREF pin is used, the user can select the output buffer’s gain to be 1 or 2. When the gain is 2, the VREF pin voltage should be limited to a maximum of VDD/2. The application includes set point or offset trimming, sensor calibration, low-power portable instrumentation, PC peripherals, data acquisition systems, and motor control.

                      • Supply voltage range from 2.7 to 5.5V (VDD = 5.5V, TA = +25°C)
                      • I2C control interface, 7Fh DAC output POR/BOR setting
                      • 1 number of VREF input, internal band gap, EEPROM memory
                      • Device VDD, external VREF pin (buffered or unbuffered), internal band gap
                      • Unity (1x), 2x (when not using internal VDD as voltage source)
                      • User-programmed Power-on Reset/Brown-out Reset output setting recall and device configuration bits
                      • Auto recall of saved DAC register setting
                      • Power-on/brown-out reset protection
                      • Nonvolatile memory write protect (active-low WP) bit
                      • 8 pin TSSOP package, extended operating temperature range from -40 to 125°C

                      Technical Specifications

                      Resolution (Bits)

                      8bit

                      Data Interface

                      I2C

                      Supply Voltage Range

                      1.8V to 5.5V

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Sampling Rate

                      3.4MSPS

                      Supply Voltage Range

                      1.8V to 5.5V

                      ADC / DAC Case Style

                      TSSOP

                      Input Channel Type

                      Differential

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Enhanced Product Overview EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.