Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4811-E/MC.
Newark Part No.14AC9582
Product RangeSingle 10-Bit Voltage Output DACs
Your Part Number
54 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 2+ | $1.700 |
| 4+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4811-E/MC.
Newark Part No.14AC9582
Product RangeSingle 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
InterfacesSPI
Sampling Rate-
InterfacesSerial, SPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleDFN
Output TypeVoltage
IC Case / PackageDFN
Input Channel TypeSerial
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 10-Bit Voltage Output DACs
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Sampling Rate
-
Supply Voltage Min
2.7V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
DFN
IC Case / Package
DFN
No. of Pins
8Pins
Operating Temperature Min
125°C
Product Range
Single 10-Bit Voltage Output DACs
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
SPI
Interfaces
Serial, SPI
Supply Voltage Max
5.5V
No. of Channels
1Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
