Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP48FVB08-20E/ST
Newark Part No.83AH3250
Product RangeOctal 8-Bit Voltage Output DACs
Your Part Number
375 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP48FVB08-20E/ST
Newark Part No.83AH3250
Product RangeOctal 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
InterfacesSPI
Sampling Rate-
Supply Voltage Min2.7V
InterfacesSPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max5.5V
ADC / DAC Case StyleTSSOP
No. of Channels8Channels
Output TypeVoltage
IC Case / PackageTSSOP
Input Channel TypeSerial
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeOctal 8-Bit Voltage Output DACs
Automotive Qualification Standard-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
8bit
Sampling Rate
-
Interfaces
SPI
Supply Voltage Max
5.5V
No. of Channels
8Channels
IC Case / Package
TSSOP
No. of Pins
20Pins
Operating Temperature Min
125°C
Product Range
Octal 8-Bit Voltage Output DACs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
SPI
Supply Voltage Min
2.7V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
TSSOP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
