Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4912-E/P
Newark Part No.53R0107
Product RangeDual 10-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 60+ | $2.170 |
Price for:Each
Minimum: 180
Multiple: 30
$390.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4912-E/P
Newark Part No.53R0107
Product RangeDual 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
Sampling Rate-
InterfacesSPI
Supply Voltage Min2.7V
InterfacesSerial, SPI
Supply Voltage Max5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels2Channels
ADC / DAC Case StyleDIP
Output TypeVoltage
Input Channel TypeSingle Ended
IC Case / PackageDIP
No. of Pins14Pins
IC MountingThrough Hole
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeDual 10-Bit Voltage Output DACs
Automotive Qualification Standard-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Interfaces
SPI
Interfaces
Serial, SPI
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
DIP
Input Channel Type
Single Ended
No. of Pins
14Pins
Operating Temperature Min
125°C
Product Range
Dual 10-Bit Voltage Output DACs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
-
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Channels
2Channels
Output Type
Voltage
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
-40°C
Automotive Qualification Standard
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
