New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Digital-to-Analog Converters - DAC
                                                                                                  Print Page

                                                                                                  MCP4922T-E/SL

                                                                                                  DA CONVERTER, 12BIT, SOIC-14

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP MCP4922T-E/SL
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP4922T-E/SL
                                                                                                  Newark Part No.
                                                                                                  Re-Reel57AC2502
                                                                                                  Cut Tape57AC2502
                                                                                                  Product RangeDual 12-Bit Voltage Output DACs
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,521 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$3.790$3.79
                                                                                                  Total Price $3.79
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$3.790
                                                                                                  10+$3.490
                                                                                                  25+$3.170
                                                                                                  50+$3.030
                                                                                                  100+$2.890
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP4922T-E/SL
                                                                                                  Newark Part No.
                                                                                                  Re-Reel57AC2502
                                                                                                  Cut Tape57AC2502
                                                                                                  Product RangeDual 12-Bit Voltage Output DACs
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resolution12bit
                                                                                                  InterfacesSPI
                                                                                                  Supply Voltage Min5.5V
                                                                                                  InterfacesSPI
                                                                                                  Supply Voltage Range2.7V to 5.5V
                                                                                                  Supply Voltage Max2.7V
                                                                                                  Supply Voltage Range2.7V to 5.5V
                                                                                                  No. of Channels2Channels
                                                                                                  ADC / DAC Case StyleSOIC
                                                                                                  Output TypeVoltage
                                                                                                  Input Channel TypeSerial
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of Pins14Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product RangeDual 12-Bit Voltage Output DACs
                                                                                                  Automotive Qualification StandardAEC-Q100
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  MCP4922T-E/SL is a dual 12bit dual voltage output digital-to-analog converter with SPI interface. The device operates from a single 2.7V to 5.5V supply with SPI compatible serial peripheral interface. The user can shut down both DAC channels by using active-low SHDN pin or shut down the DAC channel individually by setting the configuration register bits. In shutdown mode, most of the internal circuits in the shutdown channel are turned off for power savings and the output amplifier is configured to present a known high resistance output load. The device includes double-buffered registers, allowing synchronous updates of two DAC outputs, using the active-low LDAC pin. This device is also incorporate a power-on reset (POR) circuit to ensure reliable powerup. Application includes set point or offset trimming, precision selectable voltage reference, motor control feedback loop, digitally-controlled multiplier/divider, calibration of optical communication devices.

                                                                                                  • Rail-to-rail output, SPI interface with clock support, external voltage reference inputs
                                                                                                  • Clock frequency is 20MHz max (TA = +25°C, VDD= 2.7V to 5.5V)
                                                                                                  • Simultaneous latching of the dual DACs with active-low LDAC pin, external multiplier mode
                                                                                                  • Settling time is 4.5µs typ (Within 1/2 LSb of final value from 1/4 to 3/4 full-scale range)
                                                                                                  • Operating voltage range from 2.7 to 5.5V (TA = -40 to +85°C)
                                                                                                  • Resolution is 12bits min (VDD = 5V, VSS = 0V, TA = -40 to +85°C)
                                                                                                  • INL error range from -12 to 12LSb (VDD = 5V, VSS = 0V, TA = -40 to +85°C)
                                                                                                  • DNL range from -0.75 to +0.75LSb (VDD = 5V, VSS = 0V, TA = -40 to +85°C)
                                                                                                  • Offset error is ±0.02% of FSR typ (Code = 0x000h, VDD = 5V, VSS = 0V, TA = -40 to +85°C)
                                                                                                  • 14 pin SOIC package, extended operating temperature range from -40 to 125°C

                                                                                                  Technical Specifications

                                                                                                  Resolution

                                                                                                  12bit

                                                                                                  Supply Voltage Min

                                                                                                  5.5V

                                                                                                  Supply Voltage Range

                                                                                                  2.7V to 5.5V

                                                                                                  Supply Voltage Range

                                                                                                  2.7V to 5.5V

                                                                                                  ADC / DAC Case Style

                                                                                                  SOIC

                                                                                                  Input Channel Type

                                                                                                  Serial

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  Dual 12-Bit Voltage Output DACs

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Interfaces

                                                                                                  SPI

                                                                                                  Interfaces

                                                                                                  SPI

                                                                                                  Supply Voltage Max

                                                                                                  2.7V

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Output Type

                                                                                                  Voltage

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q100

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.