Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.711 |
| 10+ | $0.650 |
| 25+ | $0.590 |
| 60+ | $0.569 |
| 120+ | $0.546 |
Product Information
Product Overview
The MCP6004-E/P is a dual low power Operational Amplifier designed for general purpose applications. It offers rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier has a typical GBWP of 1MHz with typical quiescent current of 100mA. It also maintains 45° phase margin (typical) with a 500pF capacitive load. Designed with advanced CMOS process.
- 90° (typical) Phase margin
- Extended temperature range
Applications
Automotive, Portable Devices, Computers & Computer Peripherals, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
4Channels
0.6V/µs
1.8V to 6V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
DIP
1MHz
0.6V/µs
1MHz
1.8V to 6V
DIP
General Purpose
4.5mV
Through Hole
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
4 Amplifier
Technical Docs (3)
Alternatives for MCP6004-E/P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate