New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Operational Amplifiers - Op Amps
                                                                                                  Print Page

                                                                                                  MCP601-I/SN

                                                                                                  OP-AMP, 2.8MHZ, -40 TO 85DEG C, SOIC

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP MCP601-I/SN
                                                                                                  MICROCHIP MCP601-I/SN
                                                                                                  MICROCHIP MCP601-I/SN
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP601-I/SN
                                                                                                  Newark Part No.26M1282
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  741 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.841
                                                                                                  10+$0.767
                                                                                                  25+$0.694
                                                                                                  50+$0.664
                                                                                                  100+$0.634
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.84
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP601-I/SN
                                                                                                  Newark Part No.26M1282
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels1Channels
                                                                                                  Gain Bandwidth Product2.8MHz
                                                                                                  Slew Rate Typ2.3V/µs
                                                                                                  Supply Voltage Range2.7V to 5.5V
                                                                                                  Supply Voltage Range2.7V to 5.5V
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of Pins8Pins
                                                                                                  Amplifier TypeGeneral Purpose
                                                                                                  Rail to RailRail - Rail Output (RRO)
                                                                                                  Input Offset Voltage700µV
                                                                                                  Input Bias Current1pA
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  QualificationAEC-Q100
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (04-Feb-2026)
                                                                                                  Amplifier Case StyleSOIC
                                                                                                  Automotive Qualification StandardAEC-Q100
                                                                                                  Bandwidth2.8MHz
                                                                                                  No. of Amplifiers1 Amplifier
                                                                                                  Slew Rate2.3V/µs

                                                                                                  Product Overview

                                                                                                  MCP601-I/SN is a low-power, single-supply CMOS single operational amplifier. This op-amp utilizes an advanced CMOS technology that provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing. In addition, the common mode input voltage range goes 0.3V below ground, making this amplifier ideal for single-supply operation. This device is appropriate for low-power, battery-operated circuits due to the low quiescent current, for A/D convert driver amplifiers because of their wide bandwidth, or for anti-aliasing filters by virtue of their low input bias current. Typical applications include portable equipment, A/D converter driver, photodiode Pre-amp, analog filters, data acquisition, notebooks and PDAs, and sensor interface.

                                                                                                  • Rail-to-rail output, input range includes ground, unity-gain stable
                                                                                                  • Gain bandwidth product is 2.8MHz typ (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
                                                                                                  • Quiescent current per amplifier is 230µA typ (IO = 0, TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
                                                                                                  • Power supply rejection is 88dB typ (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
                                                                                                  • Common mode rejection ratio is 90dB typ (VDD = 5.0V, VCM = -0.3V to 3.8V, TA = +25°C)
                                                                                                  • Input offset voltage range from -2 to +2mV (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
                                                                                                  • Supply voltage range from 2.7 to 6.0V (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
                                                                                                  • Slew rate is 2.3V/µs typ (G = +1 V/V, TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
                                                                                                  • 4.5µs settling time (0.01%) typ (G = +1 V/V, 3.8V step, TA = +25°C, VDD = +2.7 to +5.5V, VSS = GND)
                                                                                                  • 8 pin SOIC package, industrial operating temperature range from -40 to 85°C

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Slew Rate Typ

                                                                                                  2.3V/µs

                                                                                                  Supply Voltage Range

                                                                                                  2.7V to 5.5V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Rail to Rail

                                                                                                  Rail - Rail Output (RRO)

                                                                                                  Input Bias Current

                                                                                                  1pA

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Amplifier Case Style

                                                                                                  SOIC

                                                                                                  Bandwidth

                                                                                                  2.8MHz

                                                                                                  Slew Rate

                                                                                                  2.3V/µs

                                                                                                  Gain Bandwidth Product

                                                                                                  2.8MHz

                                                                                                  Supply Voltage Range

                                                                                                  2.7V to 5.5V

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  Amplifier Type

                                                                                                  General Purpose

                                                                                                  Input Offset Voltage

                                                                                                  700µV

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q100

                                                                                                  No. of Amplifiers

                                                                                                  1 Amplifier

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.