Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP6021-E/SN
Newark Part No.34M7477
Your Part Number
Technical Datasheet
74 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.980 |
| 25+ | $1.710 |
| 50+ | $1.640 |
| 100+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6021-E/SN
Newark Part No.34M7477
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product10MHz
Slew Rate Typ7V/µs
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage250µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth10MHz
No. of Amplifiers1 Amplifier
Slew Rate7V/µs
Product Overview
MCP6021-E/SN is a rail-to-rail input/output, single operational amplifier with high performance. It also offers a chip select pin (active-low CS) that gives power savings when the part is not in use. Application includes automotive, multi-pole active filters, audio processing, DAC buffer, test equipment, medical instrumentation.
- Gain bandwidth product is 10MHz typ (TA = +25°C, VDD = +2.5V to +5.5V)
- Input noise voltage density is 8.7nV/√Hz typ (f = 10KHz, TA = +25°C)
- Input offset voltage range from -500 to +500µV (VCM = 0V, TA = +25°C)
- Quiescent current per amplifier is 1.0mA typ (IO = 0, TA = +25°C, VDD = +2.5V to +5.5V)
- Total harmonic distortion is 0.00053%typ (f = 1KHz, G = +1V/V, TA = +25°C)
- Power supply rejection ratio is 90dB typ (VCM = 0V, TA = +25°C, VDD = +2.5V to +5.5V)
- Common-mode rejection ratio is 90dB typ (VDD = 5V, VCM = -0.3V to 5.3V, TA = +25°C)
- Supply voltage range from 2.5 to 5.5V (TA = +25°C), 7.0V/µs slew rate typ (TA = +25°C)
- Slew rate is 7.0V/µs typ (TA = +25°C, VDD = +2.5V to +5.5V)
- 8 pin SOIC package, extended operating temperature range from -40 to 125°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
7V/µs
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
10MHz
Slew Rate
7V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
250µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability