
| Quantity | Price |
|---|---|
| 120+ | $0.711 |
Product Information
Product Overview
The MCP6041-E/P is an Operational Amplifier operates with a single supply voltage as low as 1.4V, while drawing less than 1μA (maximum) of quiescent current per amplifier. Device is also designed to support rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. The MCP6044 amplifier has a gain-bandwidth product of 14kHz (typical) and is unity gain stable. These specifications make this op amp appropriate for low frequency applications, such as battery current monitoring and sensor conditioning. The MCP6044 family operational amplifier is offered in quad (MCP6044) configurations.
- 600nA/amplifier (typical) Low quiescent current
- Chip select (CS) with MCP6043
Applications
Automotive
Technical Specifications
1Channels
0.003V/µs
DIP
Unity Gain Stable
3mV
Through Hole
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
1 Amplifier
14kHz
1.4V to 6V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
DIP
14kHz
0.003V/µs
Technical Docs (3)
Alternatives for MCP6041-E/P
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
