Print Page
Image is for illustrative purposes only. Please refer to product description.
1,318 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $1.090 |
| 25+ | $0.901 |
| 50+ | $0.864 |
| 100+ | $0.827 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6042-I/MS
Newark Part No.02AH4509
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product14kHz
Slew Rate Typ3V/ms
Supply Voltage Range1.4V to 6V
Supply Voltage Range1.4V to 6V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMSOP
Automotive Qualification StandardAEC-Q100
Bandwidth14kHz
No. of Amplifiers2 Amplifier
Slew Rate3V/ms
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3V/ms
Supply Voltage Range
1.4V to 6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
14kHz
Slew Rate
3V/ms
Gain Bandwidth Product
14kHz
Supply Voltage Range
1.4V to 6V
IC Case / Package
MSOP
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Technical Docs (3)
Alternatives for MCP6042-I/MS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability