Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $2.030 |
| 25+ | $1.850 |
| 60+ | $1.760 |
| 120+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6044-I/P
Newark Part No.24M4483
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product14kHz
Slew Rate Typ0.003V/µs
Supply Voltage Range1.4V to 5.5V
Supply Voltage Range1.4V to 5.5V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3mV
Input Bias Current1pA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleDIP
Automotive Qualification StandardAEC-Q100
Bandwidth14kHz
No. of Amplifiers4 Amplifier
Slew Rate0.003V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.003V/µs
Supply Voltage Range
1.4V to 5.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
14kHz
Slew Rate
0.003V/µs
Gain Bandwidth Product
14kHz
Supply Voltage Range
1.4V to 5.5V
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
4 Amplifier
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
