Need more?
Quantity | Price |
---|---|
1+ | $0.891 |
10+ | $0.827 |
25+ | $0.764 |
50+ | $0.721 |
100+ | $0.679 |
Product Information
Product Overview
MCP6061T-E/OT is a single high precision operational amplifier. It has low input offset voltage (±150µV, maximum) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 730KHz (typical). This device operates with a single supply voltage as low as 1.8V, while drawing low quiescent current per amplifier (60µA, typical). This feature makes the op-amp well suited for single-supply, high precision, battery-powered applications. It is designed with Microchip’s advanced CMOS process. Application includes automotive, portable instrumentation, sensor conditioning, battery powered systems, medical instrumentation, test equipment, analog filters.
- Input offset voltage range from -150 to +150µV (VDD = 3.0V, VCM = VDD/3, TA= +25°C)
- Quiescent current per amplifier is 60µA typ (IO = 0, VDD = 6.0V, VCM = 0.9VDD)
- Supply voltage range from 1.8 to 6.0V (VSS= GND, TA= +25°C)
- Power supply rejection ratio is 87dB typ (VCM = VSS, VDD = +1.8V to +6.0V, VSS= GND, TA= +25°C)
- Common mode rejection ratio is 89dB typ (VCM = -0.15V to 1.95V, VDD = 1.8V)
- Gain bandwidth product is 730KHz typ (TA = +25°C, VDD = +1.8 to +6.0V, VSS = GND)
- Slew rate is 0.25V/µs typ (TA = +25°C, VDD = +1.8 to +6.0V, VSS = GND)
- Phase margin is 61° typ (G = +1 V/V, TA = +25°C, VDD = +1.8 to +6.0V, VSS = GND)
- 5 pin SOT-23 package, extended operating temperature range from -40 to 125°C
Technical Specifications
1Channels
0.25V/µs
1.8V to 6V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
730kHz
0.25V/µs
730kHz
1.8V to 6V
SOT-23
General Purpose
150µV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
1 Amplifier
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate