Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP606T-I/OT
Newark Part No.
Re-Reel52AH1138
Cut Tape52AH1138
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $0.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP606T-I/OT
Newark Part No.
Re-Reel52AH1138
Cut Tape52AH1138
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product155kHz
Slew Rate Typ0.08V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeLow Power
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage250µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (17-Jan-2023)
Amplifier Case StyleSOT-23
Automotive Qualification StandardAEC-Q100
Bandwidth155kHz
No. of Amplifiers1 Amplifier
Slew Rate0.08V/µs
Product Overview
The MCP606T-I/OT is an Operational Amplifier is unity-gain stable with low offset voltage (250μV, maximum). Performance characteristics include rail-to-rail output swing capability and low input bias current (80pA at +85°C, maximum). This features make this family of op amps well suited for single-supply, precision, high-impedance, battery-powered applications. All devices are fully specified from -40 to +85°C, with power supplies from 2.5 to 6.0V.
- 25μA (maximum) Low quiescent current
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.08V/µs
IC Case / Package
SOT-23
Amplifier Type
Low Power
Input Offset Voltage
250µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (17-Jan-2023)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
155kHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
155kHz
Slew Rate
0.08V/µs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate