Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP6074-E/SL
Newark Part No.25R4749
Your Part Number
Technical Datasheet
278 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $2.980 |
| 25+ | $2.720 |
| 50+ | $2.580 |
| 114+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6074-E/SL
Newark Part No.25R4749
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1.2MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range1.8V to 6V
Supply Voltage Range1.8V to 6V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage150µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth1.2MHz
No. of Amplifiers4 Amplifier
Slew Rate0.5V/µs
Product Overview
MCP6074-E/SL is a quad operational amplifier. It has low input offset voltage (±150µV, maximum) and rail-to-rail input and output operation. It features unity gain stable and has a gain bandwidth product. This features make the family of op-amps well suited for single-supply, high precision, battery-powered applications. Application includes automotive, portable instrumentation, sensor conditioning, battery powered systems, medical instrumentation, test equipment, analog filters.
- Input offset voltage range from -150 to +150µV (VDD = 3.0V, VCM = VDD/3, TA= +25°C)
- Quiescent current per amplifier is 110µA typ (IO = 0, VDD = 6.0V VCM = 0.9VDD, TA= +25°C)
- Supply voltage range from 1.8 to 6.0V (VSS= GND, TA= +25°C)
- Gain bandwidth product is 1.2MHz typ (TA = +25°C, VDD = +1.8 to +6.0V)
- Unity gain stable, no phase reversal
- Power supply rejection ratio is 87dB typ (VCM = VSS, VDD = +1.8V to +6.0V, VSS= GND, TA= +25°C)
- Common mode rejection ratio is 89dB typ (VCM = -0.15V to 1.95V, VDD = 1.8V, VSS= GND, TA= +25°C)
- Phase margin is 57° typ (G = +1 V/V, TA = +25°C, VDD = +1.8 to +6.0V)
- Slew rate is 0.5V/µs typ (TA = +25°C, VDD = +1.8 to +6.0V, VSS = GND)
- 14 pin SOIC package, extended operating temperature range from -40 to 125°C
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.5V/µs
Supply Voltage Range
1.8V to 6V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.2MHz
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2MHz
Supply Voltage Range
1.8V to 6V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
150µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
4 Amplifier
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability