Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,769 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.318 |
10+ | $0.312 |
25+ | $0.308 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6241T-E/OT
Newark Part No.91R1283
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product550kHz
Slew Rate Typ0.3V/µs
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Amplifier Case StyleSOT-23
Automotive Qualification StandardAEC-Q100
Bandwidth550kHz
No. of Amplifiers1 Amplifier
Slew Rate0.3V/µs
Product Overview
MCP6241T-E/OT is a single operational amplifier (op amp) that provides wide bandwidth for the quiescent current. It supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS – 300mV. This op amp is designed in one of Microchip’s advanced CMOS processes. The application includes automotive, portable equipment, photodiode (trans-impedance) amplifiers, analog filters, notebooks and PDAs, and battery-powered systems.
- Gain bandwidth product is 550MHz typ (TA = +25°C, VDD = +1.8 to 5.5V)
- Phase margin is 68° typ (G = +1 V/V, TA = +25°C, VDD = +1.8 to 5.5V)
- Slew rate is 0.30V/µs typ (TA = +25°C, VDD = +1.8 to 5.5V)
- Supply voltage range from 1.8 to 5.5V (VSS = GND, TA = +25°C)
- Quiescent current per amplifier is 50µA typ (IO = 0, VCM = VDD – 0.5V, TA = +25°C)
- Power supply rejection is 83dB typ (VCM = VSS, TA = +25°C, VDD = +1.8V to +5.5V)
- Common mode rejection ratio is 75dB typ (VCM = -0.3V to 5.3V, VDD = 5V, TA = +25°C)
- Input offset drift with temperature is ±3.0µV/°C typ (TA= -40°C to +125°C, VCM = VSS)
- Output short-circuit current is ±6mA (VDD = 1.8V, TA = +25°C)
- 8LD SOIC package, extended temperature range from -40°C to +125°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.3V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
550kHz
Slew Rate
0.3V/µs
Gain Bandwidth Product
550kHz
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability