Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP6294-E/ST
Newark Part No.18T9276
Your Part Number
Technical Datasheet
276 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6294-E/ST
Newark Part No.18T9276
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product10MHz
Slew Rate Typ7V/µs
Supply Voltage Range2.4V to 6V
Supply Voltage Range2.4V to 6V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSSOP
Automotive Qualification StandardAEC-Q100
Bandwidth10MHz
No. of Amplifiers4 Amplifier
Slew Rate7V/µs
Product Overview
MCP6294-E/ST is a quad rail-to-rail operational amplifier which provides wide bandwidth for the current. It supports rail-to-rail input and output swing, with a common-mode input voltage range of VDD + 300mV to VSS – 300mV. This family of operational amplifier is designed with Microchip’s advanced CMOS process. Application includes portable equipment, photodiode amplifier, analog filters, notebooks and PDAs, battery-powered systems.
- Gain bandwidth product is 10.0MHz typ (TA = +25°C, VDD = +2.4V to +5.5V, VSS = GND)
- Quiescent current per amplifier is 1.0mA typ (IO = 0, TA = +25°C, VDD = +2.4V to +5.5V)
- Supply voltage from 2.4 to 6.0V (TA = -40°C to +125°C)
- Power supply rejection ratio is 90dB typ (VCM = VSS, TA = +25°C, VDD = +2.4V to +5.5V)
- Common-mode rejection ratio is 85dB typ (VCM = -0.3V to 2.5V, VDD = 5V, TA = +25°C)
- Input offset voltage range from -3.0 to +3.0mV (VCM = VSS, TA = +25°C, VDD = 2.4 to 5.5V, VSS = GND)
- Supply voltage range from 2.4 to 6.0V (TA = -40°C to +125°C, VSS = GND)
- Gain bandwidth product is 10.0MHz typ (TA = +25°C, VDD = +2.4V to +5.5V, VSS = GND)
- Slew rate is 7V/µs typ (TA = +25°C, VDD = +2.4V to +5.5V, VSS = GND)
- 14 pin TSSOP package, extended operating temperature range from -40 to 125°C
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
7V/µs
Supply Voltage Range
2.4V to 6V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
10MHz
Slew Rate
7V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
2.4V to 6V
IC Case / Package
TSSOP
Amplifier Type
Rail to Rail
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
4 Amplifier
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability