Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
192+ | $1.760 |
Price for:Each
Minimum: 288
Multiple: 96
$506.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP660-E/ST
Newark Part No.55T3282
Technical Datasheet
No. of Channels3Channels
Gain Bandwidth Product60MHz
Slew Rate Typ32V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeHigh Gain
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1.8mV
Input Bias Current6pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth60MHz
No. of Amplifiers3 Amplifier
Slew Rate32V/µs
Technical Specifications
No. of Channels
3Channels
Slew Rate Typ
32V/µs
IC Case / Package
TSSOP
Amplifier Type
High Gain
Input Offset Voltage
1.8mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
3 Amplifier
Gain Bandwidth Product
60MHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
6pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
60MHz
Slew Rate
32V/µs
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate