Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price | 
|---|---|
| 100+ | $1.400 | 
Price for:Each
Minimum: 400
Multiple: 100
$560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP661-E/SN
Newark Part No.24R6842
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product60MHz
Slew Rate Typ32V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeHigh Speed
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1.8mV
Input Bias Current6pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth60MHz
No. of Amplifiers1 Amplifier
Slew Rate32V/µs
Product Overview
The MCP661-E/SN is an Operational Amplifier features high gain-bandwidth product and high slew rate. Some also provide a Chip Select pin (CS) that supports a low power mode of operation. This amplifier is optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail. All devices are fully specified from -40 to +125°C.
- 6.8nV/√Hz (typical, at 1 MHz) Noise
 - 90mA (typical) Short-circuit current
 - 4pA (typical) Low input bias current
 - ±70mA High output current
 - 6.0mA/ch (typical) Supply current
 - 1μA/ch Low-power mode
 
Applications
Automotive
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
32V/µs
IC Case / Package
SOIC
Amplifier Type
High Speed
Input Offset Voltage
1.8mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
60MHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
6pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
60MHz
Slew Rate
32V/µs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate