Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP6C02T-050H/Q8B
Newark Part No.32AH8622
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
1+ | $1.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
$11,040.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6C02T-050H/Q8B
Newark Part No.32AH8622
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product500kHz
IC Case / PackageVDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2V
Supply Voltage Max5.5V
CMRR163dB
Gain50 V/V
IC MountingSurface Mount
Product Range-
Qualification-
Input Offset Voltage1.65µV
No. of Amplifiers1 Amplifier
Input Bias Current170µA
Amplifier Case StyleVDFN
Bandwidth500kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
VDFN
Operating Temperature Min
-40°C
Supply Voltage Min
2V
CMRR
163dB
IC Mounting
Surface Mount
Qualification
-
Input Offset Voltage
1.65µV
Input Bias Current
170µA
Bandwidth
500kHz
Gain Bandwidth Product
500kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
50 V/V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
VDFN
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate