Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
Price for:Each
Minimum: 384
Multiple: 96
$533.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6G04-E/ST
Newark Part No.17M0649
Technical Datasheet
Amplifier TypeVariable Gain
No. of Channels1Channels
No. of Amplifiers4Amplifiers
Gain Bandwidth Product900kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Range1.8V to 5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth900kHz
No. of Amplifiers4 Amplifier
Technical Specifications
Amplifier Type
Variable Gain
No. of Amplifiers
4Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
1.8V to 5.5V
No. of Pins
14Pins
Qualification
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
900kHz
No. of Channels
1Channels
Gain Bandwidth Product
900kHz
Operating Temperature Max
125°C
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
