Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
Price for:Each
Minimum: 342
Multiple: 57
$577.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6H74-E/SL
Newark Part No.31W8836
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product2.7MHz
Slew Rate Typ2V/µs
Supply Voltage Range3.5V to 12V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeUnity Gain Stable
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current10pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth2.7MHz
No. of Amplifiers4 Amplifier
Slew Rate2V/µs
Product Overview
Applications
Automotive
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
2V/µs
IC Case / Package
SOIC
Amplifier Type
Unity Gain Stable
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
2.7MHz
Supply Voltage Range
3.5V to 12V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
10pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
2.7MHz
Slew Rate
2V/µs
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate