Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
16,736 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.403 |
10+ | $0.377 |
25+ | $0.350 |
50+ | $0.340 |
100+ | $0.329 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6L02T-E/SN
Newark Part No.25R4732
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range1.8V to 6V
Supply Voltage Range1.8V to 6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.6V/µs
Product Overview
MCP6L02T-E/SN is an operational amplifier (op-amp) that supports general-purpose applications. The combination of rail-to-rail input and output, low quiescent current and bandwidth fit into many applications. Typical applications include portable equipment, photodiode amplifiers, analog filters, notebooks and PDAs, and battery-powered systems.
- Rail-to-rail input and output swing
- Supply voltage range from 1.8 to 6.0V (TA = +25°C, VDD = 5.0V, VSS = GND)
- Gain bandwidth product is 1.0MHz typ (TA = 25°C, VDD = +5.0V, VSS = GND)
- Slew rate is 0.6V/µs typ (TA = 25°C, VDD = +5.0V, VSS = GND)
- Quiescent current per amplifier is 85µA typ (IO = 0, TA = +25°C, VDD = 5.0V)
- Input offset voltage is ±1mV typ (TA = +25°C, VDD = 5.0V, VSS = GND)
- Input offset voltage drift is ±2µV/°C (VDD = 5.0V, VSS = GND, TA= -40°C to+125°C)
- Power supply rejection ratio is 83dB typ (TA = +25°C, VDD = 5.0V, VSS = GND)
- Common-mode rejection ratio is 78dB typ ( VCM = -0.3V to 5.3V, TA = +25°C)
- 8 pin SOIC package, extended operating temperature range from -40 to 125°C
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.6V/µs
Supply Voltage Range
1.8V to 6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
2pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1MHz
Slew Rate
0.6V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
1.8V to 6V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (3)
Alternatives for MCP6L02T-E/SN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability