Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.450 |
Price for:Each
Minimum: 300
Multiple: 100
$435.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6N11-005E/SN
Newark Part No.47T5279
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage850µV
Slew Rate Typ9V/µs
Gain Bandwidth Product2.5MHz
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
CMRR108dB
Instrumentation Amplifier TypeGeneral Purpose
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate9V/µs
Bandwidth2.5MHz
Amplifier Case StyleSOIC
Amplifier OutputRail to Rail
Product Overview
The MCP6N11-005E/SN is a single Instrumentation Amplifier optimized for single-supply operation with rail-to-rail input and output performance. Two external resistors set the gain, minimizing gain error and drift over temperature. The supply voltage range of 1.8 to 5.5V is low enough to support many portable applications.
- Gain set by 2 external resistors
- Enable/Vos calibration pin
- No common mode crossover distortion
Applications
Sensing & Instrumentation, Industrial, Portable Devices
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
9V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
General Purpose
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
9V/µs
Amplifier Case Style
SOIC
Input Offset Voltage
850µV
Gain Bandwidth Product
2.5MHz
IC Case / Package
SOIC
CMRR
108dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
2.5MHz
Amplifier Output
Rail to Rail
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
