
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
Product Information
Product Overview
MCP6S21-I/SN is a one-channel, low-gain PGA. This can be configured for gains from +1 V/V to +32 V/V and the input multiplexer can select one of up to eight channels through an SPI port. The serial interface can also put the PGA into shutdown to conserve power. This PGA is optimized for high speed, low offset voltage, and single-supply operation with rail-to-rail input and output capability. This specification supports single-supply applications needing flexible performance or multiple inputs. Typical application includes A/D converter driver, multiplexed analog applications, data acquisition, industrial instrumentation, test equipment, and medical instrumentation.
- Serial peripheral interface (SPI), rail-to-rail input and output
- Input offset voltage range from -275 to +275µV (G = +1, VDD = 4.0V, TA = +25°C)
- Input offset voltage drift is ±4µV/°C typ ( TA = -40 to +85°C)
- Power supply rejection ratio is 85dB typ (G = +1, TA = +25°C, VDD = +2.5V to +5.5V)
- Supply voltage range from 2.5 to 5.5V (TA = +25°C), slew rate is 4.0V/µs typ (G = 1, 2, TA = +25°C)
- Quiescent current range from 0.5 to 1.35mA (IO = 0, TA = +25°C, VDD = +2.5V to +5.5V)
- Internal resistance range from 3.4 to 6.4kohm (TA = +25°C, VDD = +2.5V to +5.5V)
- Internal resistance over temperature is +0.028%/°C typ (TA = -40 to +85°C)
- Bandwidth -3dB is 2 to 12MHz typ (All gains; VOUT <lt/> 100 mVP-P, TA = +25°C)
- 8-lead plastic SOIC package, industrial temperature range from -40°C to +85°C
Technical Specifications
Programmable Gain
1Amplifiers
-40°C
2.5V to 5.5V
SOIC
Surface Mount
-
No SVHC (04-Feb-2026)
-
1 Amplifier
1Channels
12MHz
85°C
2.5V to 5.5V
8Pins
-
MSL 1 - Unlimited
SOIC
12MHz
Alternatives for MCP6S21-I/SN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
