New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Signal Conditioning Development Kits
                      Print Page

                      MCP6S22DM-PICTL

                      Demonstration Kit, MCP6S22 Programmable Gain Amplifier, PICtail

                      MICROCHIP MCP6S22DM-PICTL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP6S22DM-PICTL
                      Newark Part No.04M6190
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 80 week(s)
                      QuantityPrice
                      1+$65.690
                      Price for:Each
                      Minimum: 2
                      Multiple: 1
                      $131.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP6S22DM-PICTL
                      Newark Part No.04M6190
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Silicon Core NumberMCP6S22
                      Kit Application TypeAmplifier
                      Application Sub TypeProgrammable Gain Amplifier
                      Kit ContentsMCP6S22 PGA PICtail Demonstration Board, MCP6S22 Demo Firmware, USB Cable, MCP6S22 PGA Users Guide
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MCP6S22DM-PICTL is an PGA PICtail Demo Board to evaluate and demonstrate MCP6S21/2/6/8 Programmable and MCP6S91/2/3 Gain Amplifier (PGA) families. Interface this board with PICkit 1 Flash Starter Kit to demonstrate firmware integration between the PIC MCU and PGA devices, while allowing you to modify and develop firmware for your specific requirements. The MCP6S22 PGA PICtail Demo Board can be used as a stand alone, with a user interface that allows the PGA gains and channels to be selected without a firmware development. The board uses a USB interface to communicate with a Personal Computer (PC), while the Pickit software can be used as a Graphical User Interface (GUI) to display the PGA output voltage. This board is designed to evaluate the PGA with minimum PCB trace induced noise or crosstalk. It uses a four layer board with solid ground and power layers. The placement of each trace has been carefully considered so that the user can evaluate the PGA over a wide frequency range.

                      • Demonstrates MCP6S22/92 PGA functionality
                      • Interfaces to the PICKit 1 flash starter kit
                      • Interfaces directly to a PC via the USB port for stand alone mode of operation
                      • 13bit ADC with SPI interface
                      • An optical sensor circuit connects to the PGA
                      • An adjustable voltage source connects to the PGA
                      • Four layer PCB with separate ground and power supply planes provide noise immunity

                      Applications

                      Automotive, Industrial, Sensing & Instrumentation, Test & Measurement, Medical

                      Contents

                      The MCP6S22 PGA PICtail Demo Board, MCP6S22 Demo Firmware, USB cable, User Guide, MCP6S2X Data Sheet

                      Notes

                      Works with PICkit 1 Flash Starter Kit sold separately

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Kit Application Type

                      Amplifier

                      Kit Contents

                      MCP6S22 PGA PICtail Demonstration Board, MCP6S22 Demo Firmware, USB Cable, MCP6S22 PGA Users Guide

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      MCP6S22

                      Application Sub Type

                      Programmable Gain Amplifier

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Alternatives for MCP6S22DM-PICTL

                      2 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:3E991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.