Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
Price for:Each
Minimum: 180
Multiple: 30
$500.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6S26-I/P
Newark Part No.96K3732
Technical Datasheet
Amplifier TypeProgrammable Gain
No. of Channels6Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product12MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range2.5V to 5.5V
IC Case / PackageDIP
No. of Pins14Pins
IC MountingThrough Hole
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth12MHz
No. of Amplifiers1 Amplifier
Technical Specifications
Amplifier Type
Programmable Gain
No. of Amplifiers
1Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
2.5V to 5.5V
No. of Pins
14Pins
Qualification
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
12MHz
No. of Channels
6Channels
Gain Bandwidth Product
12MHz
Operating Temperature Max
85°C
IC Case / Package
DIP
IC Mounting
Through Hole
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
