Product Information
Product Overview
MCP6V01DM-VOS is an Input Offset Demo Board and it provide a simple means to measure the MCP6V01/2/3 op amps input offset voltage (VOS) under a variety of bias conditions. The MCP6V01/2/3 family of operational amplifiers has input offset voltage correction for very low offset and offset drift. These devices have a wide bandwidth product and strongly reject switching noise. They are unity gain stable, have no 1/f noise, and have good PSRR and CMRR. These products operate with a single supply voltage as low as 1.8V and are designed in an advanced CMOS process. This VOS includes the specified input offset voltage value found in the data sheet plus changes due to power supply voltage (PSRR), common mode voltage (CMRR), output voltage (AOL) and temperature (IVOS/ITA).
- Test Points for connecting lab equipment
 - Analog circuit that produces an accurate representation of the DUT's input offset voltage (VOS)
 - DUT's common mode voltage defaults to mid supply (VDD/2)
 
Applications
Portable Devices, Sensing & Instrumentation, Medical
Contents
Assembled Printed Circuit Board, Important Information “Read First”, CD
Technical Specifications
Microchip
Amplifier
Evaluation Board Only
No SVHC (25-Jun-2025)
MCP6V01
Operational Amplifier
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate