Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 10+ | $2.130 |
| 25+ | $1.940 |
| 50+ | $1.850 |
| 100+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6V62-E/MS
Newark Part No.72Y1967
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.45V/µs
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage8µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.45V/µs
Product Overview
MCP6V62-E/MS is a zero-drift dual operational amplifier. It provides input offset voltage correction for very low offset and offset drift. It is unity-gain stable, has virtually no 1/f noise, and has a good power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR). Typical application includes portable Instrumentation, sensor conditioning, temperature measurement, DC offset correction, and medical instrumentation.
- Input offset voltage drift with temperature range from -30 to +30nV/°C (TA = -40 to +125°C)
- Input offset voltage range from -8 to +8µV (TA = +25°C, VDD = +1.8V to +5.5V, VSS = GND)
- DC open-loop gain (large signal) is 146dB typ (VDD = 1.8V, VOUT = 0.3V to 1.6V, TA = +25°C)
- Power supply rejection ratio is 134dB (TA = +25°C, VDD = +1.8V to +5.5V, VSS = GND)
- Common mode rejection ratio is 128dB typ (VDD = 1.8V, VCM = -0.2V to 2.1V, TA = +25°C)
- Input noise voltage is 0.17µVP-P typ (f = 0.01Hz to 1Hz, TA = +25°C)
- EMI rejection ratio is 80dB typ (VIN = 0.1 VPK, f = 400 MHz, TA = +25°C)
- Quiescent current per amplifier is 80µA typ (IO = 0, TA = +25°C, VDD = +1.8V to +5.5V, VSS = GND)
- Supply voltage range from 1.8 to 5.5V (TA = +25°C, VDD = +1.8V to +5.5V, VSS = GND)
- 8 pin MSOP package, extended operating temperature range from -40 to 125°C
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.45V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
MSOP
Bandwidth
1MHz
Slew Rate
0.45V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
MSOP
Amplifier Type
Zero Drift
Input Offset Voltage
8µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability