Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.420 |
| 25+ | $2.200 |
| 50+ | $2.100 |
| 182+ | $1.990 |
Product Information
Product Overview
The MCP73871-2CCI/ML is a stand-alone system load sharing and Li-ion/Li-polymer battery charge Management Controller with AC-DC wall adapter and USB port power sources selection. It is also capable of autonomous power source selection between input or battery. This device automatically obtains power for the system load from a single-cell Li-Ion battery or an input power source (AC-DC wall adapter or USB port). This device specifically adheres to the current drawn limits governed by the USB specification. With an AC-DC wall adapter providing power to the system, an external resistor sets the magnitude of 1A maximum charge current while supporting up to 1.8A total current for system load and battery charge current. This device employs a constant current/constant voltage (CC/CV) charge algorithm with selectable charge termination point.
- Integrated pass transistors
- Integrated current sense
- Integrated reverse discharge protection
- ±0.5% Regulation tolerance
- Maximum 1.8A total input current control
- Resistor programmable termination set point
- Automatic recharge
- Automatic end-of-charge control
- Safety timer with timer enable/disable control
- 0.1C Preconditioning for deeply depleted cells
- Battery cell temperature monitor
- Charge status and fault condition indicators
Applications
Defence, Military & Aerospace, Consumer Electronics, Portable Devices
Technical Specifications
Li-Ion, Li-Pol
4.2V
1A
QFN
1
-40°C
Surface Mount
-
6V
1A
QFN
20Pins
1Cells
85°C
-
No SVHC (25-Jun-2025)
Alternatives for MCP73871-2CCI/ML
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate