Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.594 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,782.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9502PT-115E/OT
Newark Part No.91R2900
Technical Datasheet
IC Output TypePush Pull
Sensor Output TypeDigital
Sensing Accuracy Range± 2°C
Accuracy± 4°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Sensing Temperature Max+125°C
Measured Temperature Max125°C
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins5Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Output Type
Push Pull
Sensing Accuracy Range
± 2°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
+125°C
Sensor Case / Package
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Sensor Output Type
Digital
Accuracy
± 4°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
SOT-23
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate