Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP96L00T-E/MX
Newark Part No.78AC4692
Product RangeMCP9600/L00/RL00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
| 10+ | $6.180 |
| 25+ | $5.620 |
| 50+ | $5.380 |
| 100+ | $5.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP96L00T-E/MX
Newark Part No.78AC4692
Product RangeMCP9600/L00/RL00
Technical Datasheet
IC Output TypePush Pull
Sensor Output TypeDigital
Accuracy± 4°C
Sensing Accuracy Range0
Sensing Accuracy Range± 6°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case / PackageMQFN-EP
Sensor Case StyleMQFN
No. of Pins20Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMCP9600/L00/RL00
Qualification-
MSLMSL 3 - 168 hours
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Output Type
Push Pull
Accuracy
± 4°C
Sensing Accuracy Range
± 6°C
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case Style
MQFN
Supply Voltage Min
2.7V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Digital
Sensing Accuracy Range
0
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
MQFN-EP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
MCP9600/L00/RL00
MSL
MSL 3 - 168 hours
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MCP96L00T-E/MX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability