Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP96RL00-E/MX
Newark Part No.98AC1715
Product RangeMCP9600/L00/RL00
Your Part Number
Technical Datasheet
125 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 10+ | $5.330 |
| 25+ | $4.840 |
| 50+ | $4.620 |
| 146+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP96RL00-E/MX
Newark Part No.98AC1715
Product RangeMCP9600/L00/RL00
Technical Datasheet
IC FunctionThermocouple EMF to Temperature Converter
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Package TypeMQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMCP9600/L00/RL00
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Thermocouple EMF to Temperature Converter
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.7V
IC Package Type
MQFN
Operating Temperature Min
-40°C
Product Range
MCP9600/L00/RL00
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability