Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP9700AT-E/LT
Newark Part No.34M7507
Your Part Number
Technical Datasheet
37,650 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.745 |
| 10+ | $0.684 |
| 25+ | $0.621 |
| 50+ | $0.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9700AT-E/LT
Newark Part No.34M7507
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeVoltage
Accuracy± 2°C
Sensing Accuracy Range± 2°C
Sensing Accuracy Range± 2°C
Sensing Temperature Min0°C
Measured Temperature Min-40°C
Sensing Temperature Max70°C
Measured Temperature Max125°C
Sensor Case / PackageSC-70
Sensor Case StyleSC-70
No. of Pins5Pins
Supply Voltage Min2.3V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analogue
Accuracy
± 2°C
Sensing Accuracy Range
± 2°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
SC-70
Supply Voltage Min
2.3V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
AEC-Q100
IC Output Type
Voltage
Sensing Accuracy Range
± 2°C
Sensing Temperature Min
0°C
Sensing Temperature Max
70°C
Sensor Case / Package
SC-70
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Alternatives for MCP9700AT-E/LT
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability