Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP9804-E/MS
Newark Part No.12T7778
Your Part Number
Technical Datasheet
144 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $2.120 |
| 25+ | $2.030 |
| 50+ | $1.930 |
| 100+ | $1.840 |
| 500+ | $1.820 |
| 1000+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9804-E/MS
Newark Part No.12T7778
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range± 0.25°C
Sensing Accuracy Range0
Accuracy± 1°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max+125°C
Measured Temperature Max125°C
Sensor Case / PackageMSOP
Sensor Case StyleMSOP
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
± 0.25°C
Accuracy
± 1°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
MSOP
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Sensor Output Type
Digital
Sensing Accuracy Range
0
Measured Temperature Min
-40°C
Sensing Temperature Max
+125°C
Sensor Case / Package
MSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
12 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Alternatives for MCP9804-E/MS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability