Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$3,663.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9808T-E/MC
Newark Part No.28X3690
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Accuracy± 0.5°C
Sensing Accuracy Range± 0.25°C
Measured Temperature Min-40°C
Sensing Temperature Min-20°C
Sensing Temperature Max+100°C
Measured Temperature Max125°C
Sensor Case StyleDFN
Sensor Case / PackageDFN-EP
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 0.5°C
Measured Temperature Min
-40°C
Sensing Temperature Max
+100°C
Sensor Case Style
DFN
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
12 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
IC Output Type
Digital
Sensing Accuracy Range
± 0.25°C
Sensing Temperature Min
-20°C
Measured Temperature Max
125°C
Sensor Case / Package
DFN-EP
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for MCP9808T-E/MC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate