Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.160 |
| 25+ | $1.050 |
| 50+ | $0.992 |
| 100+ | $0.933 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9844T-BE/MNY
Newark Part No.12X8728
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range± 1°C
Sensing Accuracy Range± 1°C
Accuracy± 1°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleTDFN-EP
Sensor Case / PackageTDFN-EP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
No. of Channels1Channels
Resolution11 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 1°C
Accuracy
± 1°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
TDFN-EP
Supply Voltage Min
1.7V
No. of Channels
1Channels
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Digital
Sensing Accuracy Range
± 1°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
TDFN-EP
No. of Pins
8Pins
Supply Voltage Max
3.6V
Resolution
11 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability