Need more?
Quantity | Price |
---|---|
1+ | $1.440 |
10+ | $1.320 |
25+ | $1.200 |
50+ | $1.150 |
Product Information
Product Overview
The MIC2026-1YM TR is a dual-channel Power Distribution Switch for general-purpose power distribution requiring circuit protection. This is internally current limited and have thermal shutdown that protects the device and load. It offers smart thermal shutdown that reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output. Both devices employ soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is asserted during over current and thermal shutdown conditions. Transient faults are internally filtered.
- 140mΩ Maximum on-resistance per channel
- Short-circuit protection with thermal shutdown
- Thermally isolated channels
- Fault status flag with 3ms filter eliminates false assertions
- Under-voltage lockout
- Reverse current flow blocking (no body diode)
- Circuit breaker mode
- Logic-compatible inputs
- Soft-start circuitry
- Low quiescent current
- Pin compatible with MIC2526
Technical Specifications
High Side
5.5V
0.09ohm
8Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
2Channels
900mA
SOIC
Yes
2Outputs
85°C
-
No SVHC (25-Jun-2025)
SOIC
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate