Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC2776N-YM5-TR
Newark Part No.57AC2565
Your Part Number
Technical Datasheet
11,102 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.190 |
| 25+ | $1.090 |
| 50+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2776N-YM5-TR
Newark Part No.57AC2565
Technical Datasheet
Reset Threshold Voltage – Min295mV
Reset Threshold Voltage – Max305mV
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Delay Time20µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage-
Technical Specifications
Reset Threshold Voltage – Min
295mV
Reset Threshold Voltage - Nom
-
Supply Voltage Min
1.5V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
5Pins
Delay Time
20µs
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOT-23
Reset Threshold Voltage – Max
305mV
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability